GX32TDC

GIGAVAC
682-GX32TDC
GX32TDC

制造商:

说明:
机电接触器 CONTACTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sensata
产品种类: 机电接触器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
150 A
DC Type
800 VDC
GX32
商标: GIGAVAC
线圈电流: 57 mA
线圈端接: Coil Screw
触点形式: 1 Form X (SPST-NO)
高度: 66.7 mm
IP 等级: IP67, IP69K
长度: 84.4 mm
最大工作温度: + 85 C
最小工作温度: - 55 C
安装风格: Side Flange
相数: 1 Phase
极数: 2 Pole
产品: Contactors
产品类型: Electromechanical Contactors
工厂包装数量: 20
子类别: Contactors
类型: Hermetic Sealed
宽度: 72.1 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GX32 150A Contactors

Gigavac GX32 150A Contactors feature a rugged EPIC® seal with a high-temperature rating of +175°C, reducing the risk of fire or meltdown. These contactors come in a side-mount, compact package for easy installation or virtually any flat surface, eliminating the need for specially routed power cables, special bus bars, or special lugs. Hermetically sealed, GX32 contactors are designed to meet UL 1604 standards for Class I and II, Div 2, and Class III for use in hazardous locations. Additionally, these contactors have an IP67 protection rating for temporary water immersion for up to 30 minutes and an IP69K rating for pressure washing. Gigavac GX32 150A Contactors are not position-sensitive and can be mounted in any position.

供货情况

库存: