GS82583ED18GK-550I

GSI Technology
464-82583ED18GK550I
GS82583ED18GK-550I

制造商:

说明:
静态随机存取存储器 1.2/1.5V 16M x 18 288M

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
GSI Technology
产品种类: 静态随机存取存储器
RoHS:  
288 Mbit
16 M x 18
550 MHz
Parallel
1.35 V
1.25 V
1.3 A
- 40 C
+ 100 C
SMD/SMT
BGA-260
Tray
商标: GSI Technology
存储类型: QDR-III
湿度敏感性: Yes
产品类型: SRAM
系列: GS82583ED18GK
工厂包装数量: 10
子类别: Memory & Data Storage
商标名: SigmaQuad-IIIe
类型: SigmaQuad-IIIe B4
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad-IIIe ECCRAMs

GSI Technology SigmaQuad-IIIe ECCRAMs are the Separate I/O half of the SigmaQuad-IIIe/SigmaDDR-IIIe family of high performance ECCRAMs. Although very similar to GSI's second generation of networking SRAMs (the SigmaQuad-II/SigmaDDR-II family), these third generation devices offer several new features that help enable significantly higher performance.

供货情况

库存:
无库存
生产周期:
最少: 10   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,033.3073 ¥60,333.07