GRF2003

Guerrilla RF
459-GRF2003
GRF2003

制造商:

说明:
射频放大器 .05-10GHz NF 3.8dB Gain 12dB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Guerrilla RF
产品种类: 射频放大器
RoHS:  
100 MHz to 10 GHz
2.7 V to 5 V
55 mA
14.5 dB
3.5 dB
Gain Block Amplifiers
SMD/SMT
DFN-6
GaAs
17 dBm
31 dBm
- 40 C
+ 105 C
GRF2003
Reel
Cut Tape
MouseReel
商标: Guerrilla RF
通道数量: 1 Channel
Pd-功率耗散: 400 mW
产品类型: RF Amplifier
工厂包装数量: 2500
子类别: Wireless & RF Integrated Circuits
测试频率: 5.5 GHz
单位重量: 732.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GRF Gain Block Amplifiers

Guerrilla RF GRF Gain Block Amplifiers are broadband, low noise linear gain blocks designed for small cell, wireless infrastructure, and other high-performance RF applications. The GRF2003 offers strong RF performance over 0.5 to 10.0GHz with a single match. With optimized external components, the device can be operated down to 100MHz. The GRF2012 exhibits outstanding broadband NF, linearity over 700 to 3800MHz with a single match. The GRF3042 is designed for applications in the 0.05 to 13.0GHz spectrum, exhibiting a typical low noise figure (NF) of 3.5dB along with high gain. This resistively biased device employs an external resistor in series with VDD to set a nominal IDDQ of 45mA. GRF3042 is internally matched to 50Ω at the input and output ports. The GRF3044 is designed for applications up to 11.0GHz, exhibiting a typical low noise figure (NF) of 1.8dB along with high gain. The device employs an external resistor in series with VDD to set a nominal IDDQ of 100mA. GRF3044 is internally matched to 50Ω at the input and output ports.

库存量: 6,869

库存:
6,869 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥33.5045 ¥33.50
¥25.2329 ¥252.33
¥23.165 ¥579.13
¥20.9276 ¥2,092.76
¥19.8541 ¥4,963.53
¥19.6846 ¥9,842.30
¥18.532 ¥18,532.00
整卷卷轴(请按2500的倍数订购)
¥18.1139 ¥45,284.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。