GRF2042
图像仅供参考
请参阅产品规格
请参阅产品规格
459-GRF2042
GRF2042
制造商:
说明:
射频放大器 Linear Gain Block w/Bypass, 15 dB Gain; 0.4 - 6.0 GHz
射频放大器 Linear Gain Block w/Bypass, 15 dB Gain; 0.4 - 6.0 GHz
数据表:
数据表
Application Notes
- Amplifier Design: Improving Gain Flatness Without Sacrificing Return Loss (PDF)
- Capitalizing on the Design Flexibility of Common Footprint DFN-6 Packages (PDF)
- Customizing an Amplifier's Psat Output level (PDF)
- Design Considerations for Ensuring Amplifier Stability (PDF)
- Designing a High Performance, Single-SAW SDARS Solution (PDF)
- Designing an Amplifier Lineup for SDARS Applications (PDF)
- Designing for Low Noise and Excellent Matching in Amplifier Applications (PDF)
- Is Matching the LNA Input for ΓOPT Always Worth the Effort? (PDF)
- Leveragning Differences in Packaging to Customize Amplifier Performance (PDF)
- Proper Procedures for Powering Up and Powering Down an RF Amplifier (PDF)
Technical Resources
Videos
合规代码
- CNHTS:
- 8542339000
- USHTS:
- 8542330001
- TARIC:
- 8542330000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 8,725
-
库存:
-
8,725 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
6 周 大于所示数量的预计工厂生产时间。

中国