GRF2083

Guerrilla RF
459-GRF2083
GRF2083

制造商:

说明:
射频放大器 3-6GHz GaAs Gain 17.5dB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Guerrilla RF
产品种类: 射频放大器
RoHS:  
2 GHz to 6 GHz
2.7 V to 5 V
65 mA
18.6 dB
0.65 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
GaAs
18 dBm
35 dBm
- 40 C
+ 105 C
GRF2080
Reel
Cut Tape
MouseReel
商标: Guerrilla RF
开发套件: GRF2083-EVB
通道数量: 1 Channel
Pd-功率耗散: 500 mW
产品类型: RF Amplifier
工厂包装数量: 2500
子类别: Wireless & RF Integrated Circuits
测试频率: 3.6 GHz
单位重量: 143.050 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GRF208x Low-Noise Amplifiers

Guerrilla RF GRF208x Low-Noise Amplifiers are broadband, linear devices with excellent noise figure performance and a high isolation shutdown state. These low-noise amplifiers operate at a 0.1GHz to 7.2GHz tuning frequency range. The GRF208x amplifiers feature an integrated shutdown function that places the device into a high-isolation shutdown state. These amplifiers are a member of a family of pin-compatible, ultra-low noise devices that cover a wide range of frequency bands with industry-leading NF and gain. The GRF208x amplifiers are designed for small cell, wireless infrastructure, and other high-performance RF applications. These devices are suitable for cellular infrastructure, small cells and cellular repeaters, distributed antenna systems, TDD systems, and 802.11ac.

库存量: 2,303

库存:
2,303 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥26.4646 ¥26.46
¥19.7637 ¥197.64
¥18.0348 ¥450.87
¥16.2155 ¥1,621.55
¥15.3906 ¥3,847.65
整卷卷轴(请按2500的倍数订购)
¥12.9837 ¥32,459.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩