GRF4002

Guerrilla RF
459-GRF4002
GRF4002

制造商:

说明:
射频放大器 .1-3.8GHz NF .75dB Gain 15dB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Guerrilla RF
产品种类: 射频放大器
RoHS:  
100 MHz to 3.8 GHz
1.8 V to 5.5 V
70 mA
15 dB
0.85 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
23.5 dBm
36.5 dBm
- 40 C
+ 105 C
GRF4002
Reel
Cut Tape
MouseReel
商标: Guerrilla RF
输入返回损失: - 11.5 dB
通道数量: 1 Channel
Pd-功率耗散: 500 mW (1/2 W)
产品类型: RF Amplifier
工厂包装数量: 2500
子类别: Wireless & RF Integrated Circuits
测试频率: 2.5 GHz
单位重量: 4 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GRF400x Broadband LNA/Linear Drivers

Guerrilla RF GRF400x Broadband LNA/Linear Drivers are broadband low noise gain blocks designed for small cells, wireless infrastructures, and other high-performance applications. The GRF400x exhibits outstanding broadband NF, linearity, and return losses with a single match. The Guerrilla GRF400x offers high levels of reuse both within a design and across platforms and is configured as first-stage LNAs, linear drivers, or cascaded gain blocks. These devices are operated from a supply voltage of 1.8 to 5.0V with a selectable Iddq range for optimal efficiency and linearity.

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.

库存量: 60,398

库存:
60,398 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥18.6111 ¥18.61
¥13.7295 ¥137.30
¥12.4865 ¥312.16
¥11.1644 ¥1,116.44
¥10.509 ¥2,627.25
¥10.17 ¥5,085.00
¥9.8423 ¥9,842.30
整卷卷轴(请按2500的倍数订购)
¥9.5937 ¥23,984.25
¥9.3451 ¥46,725.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩