GRF6403

Guerrilla RF
459-GRF6403
GRF6403

制造商:

说明:
衰减器 31.75 dB RANGE / 0.25dB STEP DSA; 0.05 - 6 GHz; Bi-directional, 31.75 dB range digital step attenuator featuring Rapid Fire selection pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Guerrilla RF
产品种类: 衰减器
QFN-24
31.75 dB
6 GHz
50 Ohms
7 bit
2 Channel
0.25 dB
商标: Guerrilla RF
介入损耗: 2.5 dB
最大工作温度: + 115 C
最小频率: 50 MHz
最小工作温度: - 40 C
安装风格: SMD/SMT
工作电源电压: 3.3 V, 5 V
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Attenuators
系列: GRF6403
工厂包装数量: 1500
子类别: Wireless & RF Integrated Circuits
技术: Si
类型: Digital Step
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GRF640x Digital Step Attenuators

Guerrilla RF GRF640x Digital Step Attenuators (DSAs) feature a RAPID FIRE® hybrid control mechanism that combines the speed of parallel programming with the simplicity and convenience of a single control line. The GRF640x DSA family utilizes two dedicated registers to store separate attenuation states. Toggling the RFA bit allows the DSA to switch between the primary and secondary states quickly. This fast switching circumvents the delays commonly associated with serial programming. Depending on the SPI clock rate, these delays can be as long as 1600ns. To match the RFA switching speeds, traditional DSAs must utilize parallel programming modes with seven dedicated control lines. This additional I/O not only requires larger packaging but also complicates signal routing.

GRF5611 High Linearity Power Amplifier

Guerrilla RF GRF5611 High Linearity Power Amplifier is a high-gain, two-stage InGaP HBT power amplifier designed to deliver excellent P1dB, ACLR, and IM3 performance over the 902MHz to 960MHz band. Exceptional native linearity makes the amplifier ideal for transmitter applications that typically do not employ digital pre-distortion correction schemes. The 3mm x 3mm QFN packaged GRF5611 features a rugged design and operates within a -40°C to +85°C temperature range.

库存量: 2,688

库存:
2,688 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥62.7037 ¥62.70
¥48.3075 ¥483.08
¥44.748 ¥1,118.70
¥40.7817 ¥4,078.17
¥37.7985 ¥9,449.63
¥37.7194 ¥18,859.70
¥36.5555 ¥36,555.50
整卷卷轴(请按1500的倍数订购)
¥34.8266 ¥52,239.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩