HFJV1-1G16RL

HALO Electronics
493-HFJV1-1G16RL
HFJV1-1G16RL

制造商:

说明:
模块式连接器/以太网连接器 GIGABIT VT Top Entry 1x1 RJ45 Current PHY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 模块式连接器/以太网连接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Through Hole
Straight
Solder
0 C
+ 70 C
Black
Top Entry
HFJV1-1G
Tube
应用: 10/100/1000 Base-T
商标: HALO Electronics
触点材料: Phosphor Bronze
触点电镀: Gold
可燃性等级: UL 94 V-0
端口数量: 1 Port
位置数量: 14 Position
节距: 2.54 mm
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 30
子类别: Modular Connectors / Ethernet Connectors
单位重量: 16.354 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ethernet FastJacks™

HALO Electronics Ethernet FastJacks are RJ45 connectors that integrate the reliability of HALO magnetics into the connector package providing space savings with a proven circuit design. HALO FastJacks come in tab-down, tab-up, vertical, and ultra low profile variants and are designed with a rugged contact design that assures high quality and reliability. Products are available for most Ethernet applications and are 100% tested to ensure compliance with IEEE802.3, as well as UL safety requirements. The isolated FastJack series are UL/EN60950 recognized providing regulatory confidence. CMR choke models meet the requirements of UL/EN60950 and have been evaluated by UL for material compliance.

库存量: 87

库存:
87 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥133.9954 ¥134.00
¥86.3546 ¥2,590.64
¥70.4781 ¥4,228.69
¥56.9859 ¥6,838.31
¥47.8103 ¥12,908.78
¥41.1885 ¥21,006.14
¥39.3692 ¥40,156.58
¥38.2957 ¥76,974.36