HFJV1-E10G1RL

HALO Electronics
493-HFJV1-E10G1RL
HFJV1-E10G1RL

制造商:

说明:
模块式连接器/以太网连接器 FastJack 10G VERT RJ45 W/MAG NO LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 模块式连接器/以太网连接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6a
Through Hole
Straight
Solder
- 40 C
+ 85 C
Black
Top Entry
HFJT1-10G
Tube
应用: 10G Base-T
商标: HALO Electronics
触点电镀: Gold
触点数量: 14 Contact
端口数量: 1 Port
位置数量: 8 Position
节距: 2.54 mm
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 30
子类别: Modular Connectors / Ethernet Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

10GE Integrated RJ45 FastJacks™

HALO Electronics 10GE Integrated RJ45 FastJacks™ features high-speed transformers and chokes integrated into an RJ45 connector. The RJ45 jacks are offered in data only and in PoE/PoE+/4PPoe in two operating temperature ranges: 0°C to +70°C standard and -40°C to +85°C extended. HALO Electronics 10GE Integrated RJ45 FastJacks are UL recognized, RoHS compliant, and available in tab-up and vertical orientations. These jacks are designed to work with both current and voltage-drive PHYs from leading PHY manufacturers.

库存量: 53

库存:
53 可立即发货
数量大于53的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥227.469 ¥227.47
¥146.8209 ¥4,404.63
¥119.7687 ¥7,186.12
¥96.8636 ¥11,623.63
¥81.3148 ¥21,955.00
¥61.5398 ¥31,385.30