TD43-2006KRL

HALO Electronics
493-TD43-2006KRL
TD43-2006KRL

制造商:

说明:
音频变压器/信号变压器 10BASE-T THT 16P 200uH 1:1 & 1:1.41

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 音频变压器/信号变压器
LAN Isolation Transformers
Module
Through Hole
200 uH
2 kV
- 40 C
+ 85 C
DIP-16
20.57 mm
7.62 mm
5.33 mm
TD-10BT
Tube
商标: HALO Electronics
最大直流电阻: 400 mOhms
初级线圈电阻: 400 mOhms
产品类型: Audio & Signal Transformers
屏蔽: Shielded
工厂包装数量: 25
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

10BASE-T Ethernet Transformers

HALO Electronics 10BASE-T Ethernet Transformers provide magnetic solutions for all 10BASE-T Ethernet controller chips. These isolation modules are available in DIL, SMD, 16-pin SOIC, low profile card bus, and PCMCIA packages. The SMD packages are available in standard single, dual, or quad-port solutions.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

供货情况

库存:
无库存
生产周期:
最少: 500   倍数: 25
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥14.3962 ¥7,198.10
¥13.8086 ¥13,808.60
¥13.7295 ¥27,459.00
¥13.56 ¥67,800.00