TG01-1505NURLTR

HALO Electronics
493-TG01-1505NURLTR
TG01-1505NURLTR

制造商:

说明:
音频变压器/信号变压器 T1/E1 MiniOctal SMD 32P 8Channel ISO MOD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 音频变压器/信号变压器
RoHS:  
Isolation Transformers
Module
SMD/SMT
1.5 mH
1.5 kV
- 40 C
+ 85 C
Quad
SMD-32
25.4 mm
7.62 mm
7.37 mm
SMD-T1
Reel
商标: HALO Electronics
最大直流电阻: 800 mOhms
产品类型: Audio & Signal Transformers
屏蔽: Shielded
工厂包装数量: 450
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T1/E1 Mini-Octal™ Isolation Modules

HALO Electronics T1 / E1 Mini-Octal™ Isolation Modules are SMD 8-Channel Quad Port T1 / E1 transformers UL/EN60950/DEMKO recognized. These isolation modules feature an extended temperature range of -40°C to 84°C and patented open frame construction. The T1 / E1 modules offer 1500VRMS and are RoHS compliant.

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE2 Ethernet Transformers

HALO Electronics 10BASE2 Ethernet Transformers include Thin Net Transceiver (TnT™) modules and Attachment Unit Interface (AUI) transformers.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

供货情况

库存:
无库存
生产周期:
最少: 450   倍数: 450
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按450的倍数订购)
¥39.211 ¥17,644.95
¥35.482 ¥31,933.80
¥33.6627 ¥60,592.86
4,950 报价