TG110-AMX2NXRLTR

HALO Electronics
493-TG110-AMX2NXRLTR
TG110-AMX2NXRLTR

制造商:

说明:
音频变压器/信号变压器 10/100BASE-TX SMD Quantra 40P 4-Port

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 音频变压器/信号变压器
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
500 kHz to 80 MHz
1.5 kV
0 C
+ 70 C
Quad
SMD-40
27.94 mm
12.19 mm
5.84 mm
TG110
Reel
商标: HALO Electronics
最大直流电阻: 900 mOhms
产品类型: Audio & Signal Transformers
屏蔽: Shielded
工厂包装数量: 300
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 300   倍数: 300
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按300的倍数订购)
¥49.2115 ¥14,763.45
¥42.3524 ¥25,411.44
¥40.5331 ¥36,479.79
¥39.3692 ¥70,864.56