TG110-RP55N5LF 2

HALO Electronics
493-TG110-RP55N5LF2
TG110-RP55N5LF 2

制造商:

说明:
音频变压器/信号变压器 10/100BASETX SMD 16P RP-Ultra PoE 1Port

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 音频变压器/信号变压器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Isolation Module
1500 Vrms
0 C
+ 70 C
12.7 mm
9.53 mm
6.35 mm
TG110
Tube
商标: HALO Electronics
产品类型: Audio & Signal Transformers
屏蔽: Shielded
工厂包装数量: 40
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

供货情况

库存:

类似产品

HALO Electronics TG110-RP55N5LF
HALO Electronics
音频变压器/信号变压器 10/100BASETX SMD 16P RP-Ultra PoE 1Port