TG62-S010NXRL

HALO Electronics
493-TG62-S010NXRL
TG62-S010NXRL

制造商:

说明:
音频变压器/信号变压器 10BASE-T SMD Quatra 4Port 40P 2:1&1:1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 音频变压器/信号变压器
LAN Transformers
Module
SMD/SMT
150 uH
1.5 kV
0 C
+ 70 C
Quad
SMD-40
27.94 mm
12.19 mm
5.84 mm
TG-10BT
Tube
商标: HALO Electronics
最大直流电阻: 350 mOhms
初级线圈电阻: 350 mOhms
产品类型: Audio & Signal Transformers
屏蔽: Shielded
工厂包装数量: 18
子类别: Transformers
商标名: Quatra
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
BRHTS:
85043100
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE-T Ethernet Transformers

HALO Electronics 10BASE-T Ethernet Transformers provide magnetic solutions for all 10BASE-T Ethernet controller chips. These isolation modules are available in DIL, SMD, 16-pin SOIC, low profile card bus, and PCMCIA packages. The SMD packages are available in standard single, dual, or quad-port solutions.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

供货情况

库存:
无库存
生产周期:
最少: 306   倍数: 18
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥35.9792 ¥11,009.64
¥28.702 ¥14,465.81
¥26.1369 ¥26,346.00
¥25.2329 ¥50,869.53
5,004 报价