TGM-040P3RL

HALO Electronics
493-TGM-040P3RL
TGM-040P3RL

制造商:

说明:
脉冲变压器 ISO MOD SMD GullWing PCMCIA For MAX845

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 脉冲变压器
RoHS:  
1:1:1.3:1.3
240 uH
5.5 V/us
SMD/SMT
7.62 mm
7.11 mm
2.24 mm
商标: HALO Electronics
绝缘电压: 500 V
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Tube
产品类型: Isolation Transformers
系列: DCDC-SMD
工厂包装数量: 68
子类别: Transformers
端接类型: SMD/SMT
单位重量: 681.417 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

库存量: 3,350

库存:
3,350 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.5264 ¥19.53
¥16.9613 ¥424.03
¥15.7183 ¥1,068.84
¥15.3906 ¥4,186.24
¥13.2323 ¥26,993.89