TGMR-355V6LFTR

HALO Electronics
493-TGMR-355V6LFTR
TGMR-355V6LFTR

制造商:

说明:
脉冲变压器 ISO MOD SMD GullWing 3kVrms 0.9Ohm 6pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 脉冲变压器
RoHS:  
1:1.5
800 uH
22 V/us
SMD/SMT
10.87 mm
9.45 mm
10.03 mm
商标: HALO Electronics
绝缘电压: 3 kV
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Isolation Transformers
系列: DCDC-SMD
工厂包装数量: 300
子类别: Transformers
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

库存量: 436

库存:
436 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按300的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥83.5409 ¥83.54
¥53.8445 ¥1,346.11
¥43.9231 ¥2,196.16
¥35.482 ¥3,548.20
整卷卷轴(请按300的倍数订购)
¥29.8659 ¥8,959.77
¥27.798 ¥16,678.80
¥27.1313 ¥48,836.34
4,800 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩