TGP3-S001EP7LF

HALO Electronics
493-TGP3-S001EP7LF
TGP3-S001EP7LF

制造商:

说明:
电力变压器 - 板装 POE Flyback Xfmr 3W 3.3Vout

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 电力变压器 - 板装
RoHS:  
POE - Power Over Ethernet Transformers
3.3 V
SMD/SMT
Single Primary Winding
Dual Secondary Winding
10.67 mm
8.13 mm
10.54 mm
PWR-DCDC
商标: HALO Electronics
电感: 145 uH
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Tray
产品类型: Power Transformers
工厂包装数量: 100
子类别: Transformers
端接类型: SMD/SMT
匝数比: 1:0.208:0.083
类型: Power Over Ethernet, DC/DC Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥43.0078 ¥43.01
¥27.8771 ¥696.93
¥22.7469 ¥1,137.35
¥18.3625 ¥1,836.25
¥15.4697 ¥4,640.91
¥13.3227 ¥6,661.35
¥12.7351 ¥12,735.10
¥12.3283 ¥24,656.60