TGRTI-320V6LF

HALO Electronics
493-TGRTI-320V6LF
TGRTI-320V6LF

制造商:

说明:
脉冲变压器 ISO MOD SMD GullWing For TI ISO721/722

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 脉冲变压器
RoHS:  
1:0.375
500 uH
18 V/us
SMD/SMT
10.87 mm
9.45 mm
10.03 mm
商标: HALO Electronics
绝缘电压: 3 kV
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Tube
产品类型: Isolation Transformers
系列: TGRTI-V6
工厂包装数量: 53
子类别: Transformers
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

供货情况

库存:
无库存
生产周期:
最少: 318   倍数: 53
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥27.1313 ¥8,627.75
¥23.4136 ¥12,409.21
¥22.3288 ¥22,485.10
¥21.0971 ¥42,489.56
5,035 报价