TGSP-P028EFD20LF

HALO Electronics
493-TGSP-P028EFD20LF
TGSP-P028EFD20LF

制造商:

说明:
电力变压器 - 板装 ISO MOD SMD 30W PoE+ POE AS1135 Gullwing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 电力变压器 - 板装
RoHS:  
POE - Power Over Ethernet Transformers
30 W
SMD/SMT
29.21 mm
21 mm
10.8 mm
PWR-DCDC
商标: HALO Electronics
电感: 112 uH
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Tray
产品类型: Power Transformers
工厂包装数量: 63
子类别: Transformers
端接类型: SMD/SMT
匝数比: 1:1:0.167:0.333:0.333
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

库存量: 139

库存:
139 可立即发货
数量大于139的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥90.9876 ¥90.99
¥58.647 ¥1,466.18
¥47.8894 ¥2,394.47
¥38.7138 ¥3,871.38
¥32.5101 ¥8,192.55
¥28.0353 ¥14,129.79
¥26.8036 ¥27,018.03
5,040 报价