TGSP-P145EP10LFTR

HALO Electronics
493-TGSPP145EP10LFTR
TGSP-P145EP10LFTR

制造商:

说明:
电力变压器 - 板装 ISO MOD SMD 12W PoE POE 1:0.789 GullWing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HALO Electronics
产品种类: 电力变压器 - 板装
RoHS:  
POE - Power Over Ethernet Transformers
12 W
SMD/SMT
13.08 mm
11.43 mm
11.05 mm
PWR-DCDC
商标: HALO Electronics
电感: 22.7 uH
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Power Transformers
工厂包装数量: 200
子类别: Transformers
端接类型: SMD/SMT
匝数比: 1:0.789
类型: Power Over Ethernet, DC/DC Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按200的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥48.3866 ¥48.39
¥34.4876 ¥862.19
¥29.0297 ¥1,451.49
¥24.1481 ¥2,414.81
整卷卷轴(请按200的倍数订购)
¥18.1139 ¥3,622.78
¥14.4753 ¥5,790.12
¥13.1532 ¥13,153.20
¥12.656 ¥25,312.00
¥12.0797 ¥60,398.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩