02021602301

HARTING
617-02-02-160-2301
02021602301

制造商:

说明:
DIN 41612 连接器 160P FEMALE STRAIGHT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: DIN 41612 连接器
RoHS:  
Receptacles
160 Position
5 Row
2.54 mm
Har-Bus 64
Press Fit
Straight
1 A
Gold
Copper Alloy
har-bus 64
Tray
商标: HARTING
产品类型: DIN 41612 Connectors
加载行: z + a + b + c + d
工厂包装数量: 20
子类别: Backplane Connectors
零件号别名: 02-02-160-2301 02 02 160 2301 2021602301
单位重量: 30.550 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DIN 41612连接器

HARTING DIN 41612连接器系列包括业界最广泛的DIN 41612信号、电源、混合、64 VME 64x和DIN 41612外壳及配件。HARTING DIN 41612连接器可根据任何应用进行定制加载。

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

库存量: 125

库存:
125
可立即发货
在途量:
540
预期 2026/9/15
500
待定
生产周期:
10
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥277.2681 ¥277.27
¥244.9275 ¥2,449.28
¥235.9101 ¥4,718.20
¥230.2827 ¥13,816.96
¥225.8983 ¥22,589.83
500 报价