09110009964

HARTING
617-09110009964
09110009964

制造商:

说明:
重负荷电源连接器 FRAME ML 4XHC 350 HAN 24HPR ENLARGED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
Han HC Modular
Accessories
Frame
24B
Metal
Han
商标: HARTING
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
零件号别名: 09-11-000-9964 09 11 000 9964 9110009964
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® EasyCon & HPR Slim Connector Assemblies

HARTING Han® EasyCon and HPR Slim Connector Assemblies are a family of hood and housing options designed for Han-Modular® contacts. The Han HPR EasyCon connectors feature a two-part hood and two-part housing design, plus visible internal wiring for hassle-free assembly. The EasyCon series has a flexible contact arrangement, including six different Han-Modular modules, providing design flexibility and combining power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw-locking or toggle-locking options.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular®连接器系统

HARTING Han-Modular®重载连接器系统设计用于为用户提供超高的连接与制造灵活性。Han-Modular连接器可将电气、光学、气体、信号和电源连接整合在一个组件中。基本模块可卡入安装到框架中,并可随时单独更换。依据所选上壳与底座的尺寸,可组合1至12个模块。Han-Modular包含超过40种模块类型,可连接5A至200A的电流、50V至5000V的电压、内径1.6mm至10mm的气送管、敏感的总线信号,以及POF与玻璃纤维缆线的光纤信号。Han-Modular提供一系列基础模块,旨在满足绝大多数用户的应用需求。该产品系列允许用户选择最符合设计要求的上壳、底座、插芯和附件。

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,124.5195 ¥1,124.52
¥955.867 ¥9,558.67
¥896.0674 ¥22,401.69
¥853.376 ¥42,668.80
¥824.4254 ¥82,442.54