09120022656

HARTING
617-09120022656
09120022656

制造商:

说明:
重负荷电源连接器 HAN Q 2/0-M HV 1.5QMM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
REACH - SVHC:
Han Q
Connectors
40 A
2 Position
Screw
830 V
3 A
Polycarbonate (PC)
Silver
Copper Alloy
16 AWG
14 AWG
Han
商标: HARTING
胶壳接口类型: Male
安装角: Straight
安装风格: Cable
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
零件号别名: 9120022656
单位重量: 25.680 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® Q2/0 Connectors

HARTING Han® Q2/0 Connectors are offered in a male or female gender with two combinations of contacts: 2/0 or 2/0 high voltage. These 3A size connectors have an axial screw termination and withstand ≥500 mating cycles. Other features include 40A rated current and 400V or 830V rated voltage. HARTING Han® Q2/0 Connectors operate in a -40°C to +125°C temperature range.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

Han-Modular®连接器系统

HARTING Han-Modular®重载连接器系统设计用于为用户提供超高的连接与制造灵活性。Han-Modular连接器可将电气、光学、气体、信号和电源连接整合在一个组件中。基本模块可卡入安装到框架中,并可随时单独更换。依据所选上壳与底座的尺寸,可组合1至12个模块。Han-Modular包含超过40种模块类型,可连接5A至200A的电流、50V至5000V的电压、内径1.6mm至10mm的气送管、敏感的总线信号,以及POF与玻璃纤维缆线的光纤信号。Han-Modular提供一系列基础模块,旨在满足绝大多数用户的应用需求。该产品系列允许用户选择最符合设计要求的上壳、底座、插芯和附件。

Han® Q连接器

HARTING Han® Q连接器扩展了Han 3A尺寸系列的产品组合。42mm²的面积足以容纳三个电源触点和一个保护接地触点,或四个电源触点。这两种连接器均适用于工业环境,特别满足半导体行业的需求。带保护接地触点的Han Q 3/0专为三相接地网络设计,适用于三相电机。该型号可适配所有3A尺寸外壳,包括各类塑料/金属外壳、EMC外壳,以及超强韧的HPR和不锈钢外壳。Han Q 4/0配备四个电源触点,用于连接通风设备、风扇或抽气装置等设备。该连接器可实现两个组件通过单个连接器连接,是降低成本的理想解决方案,同时非常适合直流应用。但此类应用仅限于3A尺寸塑料外壳。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1
预期 2026/9/15
22
待定
生产周期:
17
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥345.0907 ¥345.09
¥305.6311 ¥3,056.31
¥287.1104 ¥7,177.76
¥273.46 ¥13,673.00
¥260.3859 ¥26,038.59
¥244.0913 ¥61,022.83