09140033151

HARTING
617-09140033151
09140033151

制造商:

说明:
重负荷电源连接器 Han Han Crimp-Male Guiding Relay Module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
Han-Modular
Connectors
16 A
2 Position
Crimp
500 V
Polycarbonate (PC)
26 AWG
12 AWG
+ 125 C
Han
商标: HARTING
触点类型: Female
可燃性等级: UL 94 V-0
外壳颜色: Gray
胶壳接口类型: Female
最小工作温度: - 40 C
安装角: Straight
安装风格: Cable
产品类型: Heavy Duty Power Connectors
工厂包装数量: 2
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Guiding Module Connectors

HARTING Han-Modular® Guiding Module Connectors feature relay modules and potential Earth (PE) module connectors with crimp termination technology. These connectors are available in male and female classifications with two or three contacts. The guiding modules offer a conductor cross-section area ranging from 0.14mm2 to 4mm2 and have a temperature range of -40°C to +125°C. The connectors provide a ±4mm lock-in range and ≥500 mating cycles. HARTING Han-Modular Guiding Module Connectors are made out of polycarbonate (PC) material and operate at 16A rated current and 500V rated voltage.

库存量: 124

库存:
124
可立即发货
在途量:
324
预期 2026/10/12
302
预期 2026/10/29
生产周期:
11
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.372 ¥95.37
¥84.5353 ¥845.35
¥81.2244 ¥2,111.83
¥78.0039 ¥3,900.20
¥73.6195 ¥7,361.95
¥65.6756 ¥16,418.90
¥62.5342 ¥31,267.10
¥59.551 ¥59,551.00