09155083001

HARTING
617-09155083001
09155083001

制造商:

说明:
重负荷电源连接器 HAN F+B 4/4-M

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
Han F+B
Connectors
10 A, 20 A
8 Position + PE
Crimp
250 V, 400 V
Male
Polycarbonate (PC)
26 AWG
12 AWG
Han
商标: HARTING
胶壳接口类型: Male
安装角: Straight
安装风格: Cable
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
零件号别名: 9155083001
单位重量: 14.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® F+B Food & Beverage Connectors

HARTING Han® F+B Food & Beverage Connectors are designed for the food industry and can be configured with 25 different inserts. These connectors can be used to transfer data, signals, or power with contacts up to 40A. The series features an easy-to-clean housing design optimized for the requirements and conditions found in the splash zone. The connectors provide greater flexibility to plan, modify, and clean modular systems in the food industry than previous fixed-cabling systems. HARTING Han® F+B Food & Beverage Connectors are designed with IP69K protection for the permanent, durable protection of the electric connections, also in scenarios involving daily high-pressure or steam cleaning. The plastic material used is FDA 21-approved PP plastic, which is resistant to Ecolab-certified cleaning agents.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5
预期 2026/9/22
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥121.927 ¥121.93
¥103.5645 ¥1,035.65
¥97.1122 ¥2,427.81
¥92.4792 ¥4,623.96
¥88.0044 ¥8,800.44
¥82.5465 ¥20,636.63
¥78.5802 ¥39,290.10
¥74.8625 ¥74,862.50