09231486921

HARTING
617-09-23-148-6921
09231486921

制造商:

说明:
DIN 41612 连接器 48P 2A MALE R/A SLDR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: DIN 41612 连接器
RoHS:  
Headers
48 Position
3 Row
2.54 mm
Type 2C
Solder Pin
Right Angle
2 A
Nickel
Copper Alloy
DIN-Signal 2C
Bulk
商标: HARTING
外壳材料: Thermoplastic (TP)
产品类型: DIN 41612 Connectors
加载行: a + b + c
工厂包装数量: 20
子类别: Backplane Connectors
尾部长度: 3 mm
商标名: DIN-Signal
零件号别名: 09-23-148-6921 09 23 148 6921 9231486921
单位重量: 8.720 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
德国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DIN 41612连接器

HARTING DIN 41612连接器系列包括业界最广泛的DIN 41612信号、电源、混合、64 VME 64x和DIN 41612外壳及配件。HARTING DIN 41612连接器可根据任何应用进行定制加载。

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

DIN 41612 Type 2C Connectors

HARTING has expanded the DIN 41612 Connector line to include the new DIN 41612 Type 2C Connectors. The Type 2C answers the need for smaller packaging using the reliable DIN interface. The HARTING DIN 41612 Type 2C Connectors can be populated with up to 48 contacts (3 rows) and can be used in a variety of applications with latching or screw fitting and for cable-to-board or rear I/O configurations. The straight mounted, crimp pin Type 2C housings incorporate a specially designed hood that simplifies cable assembly processes and provides a secure and reliable strain relief with a cable tie that fixes the cable to the shell housing. Also available are Type 2C solder pin versions in a right angle plug and a straight angle receptacle.

库存量: 6,815

库存:
6,815 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37.5499 ¥37.55
¥30.4422 ¥304.42
¥28.0353 ¥560.71
¥27.0522 ¥2,705.22
¥25.312 ¥6,581.12
¥24.1481 ¥12,074.05
¥22.4192 ¥22,419.20
¥20.5999 ¥51,499.75
5,000 报价