09291306974

HARTING
617-09291306974
09291306974

制造商:

说明:
DIN 41612 连接器 3R MALE PRESS-IN PIN FLX FLNG 13MM 30CONT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: DIN 41612 连接器
RoHS:  
Headers
30 Position
3 Row
2.54 mm
3R
Press Fit
Straight
2 A
Tin
Copper Alloy
DIN-Signal 2R
Tray
商标: HARTING
触点类型: Male
外壳材料: Thermoplastic (TP)
绝缘电阻: 1 TOhms
最大工作温度: + 105 C
最小工作温度: - 40 C
安装风格: Mounting Flange
产品类型: DIN 41612 Connectors
工厂包装数量: 20
子类别: Backplane Connectors
尾部长度: 13 mm
电压额定值: 1 kV
零件号别名: 9291306974
单位重量: 5.560 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DIN 41612连接器

HARTING DIN 41612连接器系列包括业界最广泛的DIN 41612信号、电源、混合、64 VME 64x和DIN 41612外壳及配件。HARTING DIN 41612连接器可根据任何应用进行定制加载。

HARTING DIN 41612 3R-3Q Connectors

HARTING DIN 41612 3R-3Q Connectors are straight termination connectors in a complementary "one third" length configuration and are available with various termination options. 3R-3Q Connectors conserve space but still provide tried and tested DIN 41612 robustness. 3R-3Q Connectors are designed for mezzanine and cable-2-board applications together with 3B and 3C female connectors types. The higher CTI-level of these SMC connectors enables an increase of the maximum voltage, between two adjacent contacts, from 50V to 160V.
Learn More

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥79.1565 ¥79.16
¥59.4719 ¥594.72
¥59.3928 ¥1,187.86
¥56.6582 ¥28,329.10
¥52.3642 ¥52,364.20
2,500 报价