09330006217

HARTING
617-09330006217
09330006217

制造商:

说明:
重负荷电源连接器 FEMALE CONTACT GOLD PLATED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
REACH - SVHC:
Han E
Contacts
16 A
Crimp
Gold
Copper Alloy
26 AWG
22 AWG
Bulk
Han
商标: HARTING
触点类型: Socket (Female)
产品类型: Heavy Duty Power Connectors
工厂包装数量: 100
子类别: Power Connectors
零件号别名: 09-33-000-6217 09 33 000 6217 9330006217
单位重量: 1.440 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Guiding Module Connectors

HARTING Han-Modular® Guiding Module Connectors feature relay modules and potential Earth (PE) module connectors with crimp termination technology. These connectors are available in male and female classifications with two or three contacts. The guiding modules offer a conductor cross-section area ranging from 0.14mm2 to 4mm2 and have a temperature range of -40°C to +125°C. The connectors provide a ±4mm lock-in range and ≥500 mating cycles. HARTING Han-Modular Guiding Module Connectors are made out of polycarbonate (PC) material and operate at 16A rated current and 500V rated voltage.

Han-Modular®连接器系统

HARTING Han-Modular®重载连接器系统设计用于为用户提供超高的连接与制造灵活性。Han-Modular连接器可将电气、光学、气体、信号和电源连接整合在一个组件中。基本模块可卡入安装到框架中,并可随时单独更换。依据所选上壳与底座的尺寸,可组合1至12个模块。Han-Modular包含超过40种模块类型,可连接5A至200A的电流、50V至5000V的电压、内径1.6mm至10mm的气送管、敏感的总线信号,以及POF与玻璃纤维缆线的光纤信号。Han-Modular提供一系列基础模块,旨在满足绝大多数用户的应用需求。该产品系列允许用户选择最符合设计要求的上壳、底座、插芯和附件。

Han® EE Power Connectors

HARTING Han® EE Heavy Duty Power Connectors are designed to withstand the harsh demands of industrial environments. Han® EE Heavy Duty Power Connectors feature inserts with a rated voltage of up to 500V at 16A, crimp contacts, and quick lock termination. The HAN EE Connectors are available in male and female versions with 8 contacts, 16A current rating, 400V voltage rating, and a wire gauge range of 20AWG to 14AWG. With their rugged performance, Han EE Connectors are well-suited for robotics, semiconductors, transportation, industrial automation, and power utility applications.

库存量: 1,929

库存:
1,929 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥81.7216 ¥81.72
¥66.9977 ¥669.98
¥64.4326 ¥1,288.65
¥62.037 ¥3,101.85
¥59.0538 ¥5,905.38
¥54.6807 ¥10,936.14
¥52.6919 ¥26,345.95
¥52.6128 ¥52,612.80