09400060513

HARTING
617-09400060513
09400060513

制造商:

说明:
重负荷电源连接器 METAL HOOD HAN 6HPR SCW LCKING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
Han HPR
Hoods
Han
商标: HARTING
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
零件号别名: 09-40-006-0513 09 40 006 0513 9400060513
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han-Modular® Housings

HARTING Han-Modular® Connector System includes a wide range of housings with ratings up to IP69K. These Han-Modular housings are constructed using metal, plastic, and stainless steel. The Han rectangular connectors are suited for the harshest requirements in industrial environments. The HARTING HAN panel-feed-through B housings are robust and suitable for cable-to-cable connections and are front- and inverse-flange-mountable with one design. The IP65 panel-feed housings are EMC rated and available in 6B, 10B, 16B, and 24B sizes with lever-style options for flexibility in machine arrangements.

Han® EasyCon & HPR Slim Connector Assemblies

HARTING Han® EasyCon and HPR Slim Connector Assemblies are a family of hood and housing options designed for Han-Modular® contacts. The Han HPR EasyCon connectors feature a two-part hood and two-part housing design, plus visible internal wiring for hassle-free assembly. The EasyCon series has a flexible contact arrangement, including six different Han-Modular modules, providing design flexibility and combining power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw-locking or toggle-locking options.

Han-Modular®连接器系统

HARTING Han-Modular®重载连接器系统设计用于为用户提供超高的连接与制造灵活性。Han-Modular连接器可将电气、光学、气体、信号和电源连接整合在一个组件中。基本模块可卡入安装到框架中,并可随时单独更换。依据所选上壳与底座的尺寸,可组合1至12个模块。Han-Modular包含超过40种模块类型,可连接5A至200A的电流、50V至5000V的电压、内径1.6mm至10mm的气送管、敏感的总线信号,以及POF与玻璃纤维缆线的光纤信号。Han-Modular提供一系列基础模块,旨在满足绝大多数用户的应用需求。该产品系列允许用户选择最符合设计要求的上壳、底座、插芯和附件。

供货情况

库存:
无库存
生产周期:
9 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,236.4347 ¥1,236.43
¥1,197.5627 ¥11,975.63
¥1,170.5105 ¥29,262.76
¥1,136.3506 ¥56,817.53
100 报价