09451251100

HARTING
617-09-45-125-1100
09451251100

制造商:

说明:
模块式连接器/以太网连接器 IP67 DATA 3A PLUG STRAIGHT PLASTIC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 模块式连接器/以太网连接器
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
1x1
8P8C
Cat 5
Cable Mount
Straight
IDC
IP67
Harting RJ Industrial
商标: HARTING
端口数量: 1 Port
位置数量: 8 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 1
子类别: Modular Connectors / Ethernet Connectors
零件号别名: 09-45-125-1100 09 45 125 1100 9451251100
单位重量: 67 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

供货情况

库存:
1 可于 5 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥329.1238 ¥329.12
¥288.7602 ¥2,887.60
¥270.7254 ¥6,768.14
¥257.8208 ¥12,891.04
¥245.5038 ¥24,550.38
¥230.1132 ¥57,528.30