09456000302

HARTING
617-09456000302
09456000302

制造商:

说明:
多芯电缆 RJI CBL HYBRID 100M

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HARTING
产品种类: 多芯电缆
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Networking
100 m
26 AWG
Black
Polytetrafluoroethylene (PTFE)
150 V
商标: HARTING
产品类型: Multi-Conductor Cables
工厂包装数量: 1
子类别: Cable
零件号别名: 09-45-600-0302 09 45 600 0302 9456000302
单位重量: 15.422 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544422900
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

供货情况

库存: