09457011568

HARTING
617-09-45-701-1568
09457011568

制造商:

说明:
网线/网络连接线 RJ CABLE ASSEMBLY IP20/IP67 PUSH PULL

产品属性 属性值 选择属性
HARTING
产品种类: 网线/网络连接线
RoHS:  
REACH - SVHC:
Cat 6a
Black
28 AWG
IP67
商标: HARTING
产品类型: Ethernet Cables / Networking Cables
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 09-45-701-1568 09 45 701 1568 9457011568
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 10   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥724.2622 ¥7,242.62
¥723.9345 ¥36,196.73
¥682.8251 ¥68,282.51
500 报价