09457011576

HARTING
617-09457011576
09457011576

制造商:

说明:
网线/网络连接线 Han 3A Metal RJ45 to IP20 RJ45 Cable Assembly, Cat6a 4x2xAWG26/7, PVC Yellow, 21m

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HARTING
产品种类: 网线/网络连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Cat 6a
26 AWG
商标: HARTING
产品类型: Ethernet Cables / Networking Cables
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 09-45-701-1576 09 45 701 1576
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

供货情况

库存: