09488547745020

HARTING
617-09488547745020
09488547745020

制造商:

说明:
网线/网络连接线 VB RJ45 LaR DB RJ45 Cat.6A PUR 2.0m

产品属性 属性值 选择属性
HARTING
产品种类: 网线/网络连接线
RoHS:  
REACH - SVHC:
Cat 6a
Plug
8 Position
Plug
8 Position
Male / Male
2 m (6.562 ft)
Yellow
IP20
商标: HARTING
描述/功能: Straight Connector to Adjustable Angle Connector
外壳材料: Polyurethane (PUR)
产品类型: Ethernet Cables / Networking Cables
系列: DualBoot RJ45
工厂包装数量: 1
子类别: Cable Assemblies
商标名: VarioBoot
USOC 代码: RJ45
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
拉脱维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VarioBoot RJ45 Cat6A Cable Assemblies

HARTING VarioBoot RJ45 Cat6A Cable Assemblies feature an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left / right to up / down. These overmolded patch cords offer Cat6A, 10Gbit/s transmission performance, compatible with data rates used in industrial Ethernet applications. HARTING VarioBoot Cable Assemblies are designed with a yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket and 1-to-1 wiring with 4 x 2 twisted pair wires. Ideal applications include wind, automation, robotics, and machinery.

库存量: 62

库存:
62 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥252.8601 ¥252.86
¥208.937 ¥2,089.37
¥196.2019 ¥4,905.05
¥192.3147 ¥9,615.74
¥192.2356 ¥19,223.56
¥185.3652 ¥46,341.30
¥183.3764 ¥91,688.20
1,000 报价