09561527613

HARTING
617-09-56-152-7613
09561527613

制造商:

说明:
D-Sub高密度连接器 15P SLDR FEMALE R/A THRU HOLE METAL SHL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub高密度连接器
RoHS:  
REACH - SVHC:
15 Position
3 Row
Female
Through Hole
Right Angle
2 A
Tray
板锁: With
商标: HARTING
触点材料: Copper Alloy
触点类型: Stamped / Formed
过滤: Unfiltered
最大工作温度: + 105 C
最小工作温度: - 55 C
安装风格: Panel
节距: 2.29 mm
产品类型: High Density D-Sub Connectors
外壳材质: Steel
外壳大小: 1
工厂包装数量: 100
子类别: D-Sub Connectors
单位重量: 12.280 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

库存量: 276

库存:
276
可立即发货
在途量:
300
预期 2026/10/27
生产周期:
6
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38.872 ¥38.87
¥33.0864 ¥330.86
¥31.0185 ¥620.37
¥29.5269 ¥1,476.35
¥28.0353 ¥2,803.53
¥25.9674 ¥5,193.48
¥24.9843 ¥12,492.15
¥23.8204 ¥23,820.40
¥22.5774 ¥45,154.80