09641227225

HARTING
617-09641227225
09641227225

制造商:

说明:
D-Sub标准连接器 9 WAY STRAIGHT ML 470 SBCLIP4

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub标准连接器
RoHS:  
REACH - SVHC:
9 Position
Pin (Male)
Straight
2 Row
Male
Plug
1 (E)
Unfiltered
商标: HARTING
产品类型: D-Sub Connectors - Standard Density
工厂包装数量: 50
子类别: D-Sub Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8536693000
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

供货情况

库存:
无库存
生产周期:
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥169.3192 ¥169.32
¥147.8153 ¥1,478.15
¥125.5656 ¥6,278.28
¥121.5089 ¥12,150.89
¥113.904 ¥28,476.00
¥110.4236 ¥55,211.80
1,000 报价