09642007220

HARTING
617-09-64-200-7220
09642007220

制造商:

说明:
D-Sub适配器和公母接头转换器 M/F DSUB FILTER 15PIN 470PF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub适配器和公母接头转换器
RoHS:  
REACH - SVHC:
Standard D-Sub
Male
15 Position
Standard D-Sub
Female
15 Position
Filtered
商标: HARTING
电容: 470 pF
过滤器类型: C Filter
产品类型: D-Sub Adapters & Gender Changers
工厂包装数量: 50
子类别: D-Sub Connectors
零件号别名: 09-64-200-7220 09 64 200 7220 9642007220
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

供货情况

库存:
无库存
生产周期:
本产品所报告的交付时间长。
最少: 50   倍数: 50
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥319.451 ¥15,972.55
¥306.3769 ¥76,594.23
1,000 报价