09644117210

HARTING
617-09-64-411-7210
09644117210

制造商:

说明:
D-Sub标准连接器 37P FEMALE SOLDR CUP 47 pf THRU HOLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub标准连接器
RoHS:  
REACH - SVHC:
37 Position
Socket (Female)
Solder Cup
Panel
Straight
2 Row
Female
Gold
Receptacle
4 (C)
Thermoplastic (TP)
Steel
Filtered
Tray
商标: HARTING
触点材料: Copper Alloy
电流额定值: 7.5 A
最大工作温度: + 125 C
最小工作温度: - 55 C
产品类型: D-Sub Connectors - Standard Density
工厂包装数量: 25
子类别: D-Sub Connectors
电压额定值: 100 V
零件号别名: 09-64-411-7210 09 64 411 7210 9644117210
单位重量: 28.417 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

库存量: 3

库存:
3 可立即发货
生产周期:
21 周 大于所示数量的预计工厂生产时间。
数量大于3的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥692.577 ¥692.58
¥566.0283 ¥5,660.28
¥530.535 ¥13,263.38
¥505.2343 ¥25,261.72
¥481.154 ¥48,115.40