09670029050

HARTING
617-09670029050
09670029050

制造商:

说明:
D-Sub工具与硬件 DSUB IP67 SHIELD CAP ML 9P 4-40 UNC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub工具与硬件
RoHS:  
REACH - SVHC:
Accessories
Shielded Cap
D-Sub 9 Position
IP67
Bulk
商标: HARTING
产品类型: D-Sub Tools & Hardware
工厂包装数量: 50
子类别: D-Sub Connectors
零件号别名: 09-67-002-9050 09 67 002 9050 9670029050
单位重量: 10.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Waterproof D-Sub Connectors

HARTING Waterproof D-Sub Connectors are fully dedicated to water-resistant applications and fulfill the rigorous requirements of IP67. This product family is designed for equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust, and dirt. Complete solutions are available for PCB and cable-mount applications, and the cable connector range is complemented by a selection of hoods. For PCB applications, connectors for water-resistant panel-mounting purposes are available, with or without a rear frame. Most D-Sub IP 67 connector variants are available with 9 to 50 contacts. Typical applications for HARTING Waterproof D-Sub Connectors include industrial machinery, process control, mobile equipment, and instrumentation.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

库存量: 196

库存:
196 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥154.923 ¥154.92
¥131.6789 ¥1,316.79
¥123.4977 ¥3,087.44
¥117.4522 ¥5,872.61
¥114.2317 ¥11,423.17
¥104.8866 ¥26,221.65
¥99.9259 ¥49,962.95