09670250538

HARTING
617-09670250538
09670250538

制造商:

说明:
D-Sub后壳 25P HOOD TOP ENTRY METALLIZED THRMPLSTC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub后壳
RoHS:  
REACH - SVHC:
Strain Relief Backshell
3 (B)
Straight
1 Entry
Thermoplastic (TP)
25 Position
IP67
Bulk
商标: HARTING
产品类型: D-Sub Backshells
工厂包装数量: 1
子类别: D-Sub Connectors
零件号别名: 09-67-025-0538 09 67 025 0538 9670250538
单位重量: 34.330 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

供货情况

库存:
无库存
生产周期:
17 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥348.8084 ¥348.81
¥296.9527 ¥2,969.53
¥278.4207 ¥6,960.52
¥265.1093 ¥13,255.47
¥252.4533 ¥25,245.33
¥236.6559 ¥59,163.98