09670370343

HARTING
617-09-67-037-0343
09670370343

制造商:

说明:
D-Sub后壳 37P DSUB METAL HOOD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub后壳
RoHS:  
REACH - SVHC:
Two Piece Backshell
4 (C)
Straight
1 Entry
Metal
37 Position
Bulk
商标: HARTING
电缆直径: 11.7 mm
硬件: Slot Head Jackscrews
产品类型: D-Sub Backshells
工厂包装数量: 10
子类别: D-Sub Connectors
零件号别名: 09-67-037-0343 09 67 037 0343 9670370343
单位重量: 92.340 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

库存量: 495

库存:
495 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥123.4073 ¥123.41
¥114.2317 ¥1,142.32
¥105.7115 ¥2,114.23
¥101.9938 ¥5,099.69
¥96.3664 ¥9,636.64
¥90.3209 ¥18,064.18
¥89.2474 ¥44,623.70
¥82.5465 ¥82,546.50