09676096758

HARTING
617-09676096758
09676096758

制造商:

说明:
D-Sub标准连接器 DSUB IP67 FEM ANG PCB 9P S4 MET FRAME

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub标准连接器
RoHS:  
REACH - SVHC:
9 Position
2 Row
1 (E)
IP67
Unfiltered
商标: HARTING
产品类型: D-Sub Connectors - Standard Density
工厂包装数量: 50
子类别: D-Sub Connectors
零件号别名: 09-67-609-6758 09 67 609 6758 9676096758
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8536693000
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Waterproof D-Sub Connectors

HARTING Waterproof D-Sub Connectors are fully dedicated to water-resistant applications and fulfill the rigorous requirements of IP67. This product family is designed for equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust, and dirt. Complete solutions are available for PCB and cable-mount applications, and the cable connector range is complemented by a selection of hoods. For PCB applications, connectors for water-resistant panel-mounting purposes are available, with or without a rear frame. Most D-Sub IP 67 connector variants are available with 9 to 50 contacts. Typical applications for HARTING Waterproof D-Sub Connectors include industrial machinery, process control, mobile equipment, and instrumentation.

供货情况

库存:
无库存
生产周期:
最少: 50   倍数: 50
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥407.5458 ¥20,377.29
¥404.7321 ¥40,473.21
250 报价