09691825422

HARTING
617-09691825422
09691825422

制造商:

说明:
D-Sub触点 DSUB FEM STR 30A PWR CRIMP CONTACT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub触点
RoHS:  
REACH - SVHC:
Socket (Female)
商标: HARTING
产品类型: D-Sub Contacts
工厂包装数量: 100
子类别: D-Sub Connectors
单位重量: 9.770 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

High Current/High Voltage D-Sub Connectors

HARTING High Current/High Voltage D-Sub Connectors feature a broad variety of contact arrangements and versatile options for mixing power, coaxial, high voltage, signal, and even pneumatic contacts in one connector. These connectors are engineered around standard D-Sub shell sizes with the option to have a blend of contacts. The series is fully shielded to reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) variant that is assembled in the reflow solder process to reduce assembly costs. HARTING High Current/High Voltage D-Sub Connectors offer a plating of 0.76µm Au over Ni and are available in male, short male, female, and short female.

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

库存量: 43

库存:
43 可立即发货
生产周期:
21 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥60.5454 ¥60.55
¥51.4489 ¥514.49
¥48.2284 ¥964.57
¥45.9119 ¥2,295.60
¥43.6745 ¥4,367.45
¥40.3636 ¥8,072.72
¥38.9624 ¥19,481.20
¥37.1431 ¥37,143.10
¥34.8266 ¥69,653.20