09695017364

HARTING
617-09695017364
09695017364

制造商:

说明:
D-Sub混合触点连接器 DSUB FEM 36W4 SLDRCUP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub混合触点连接器
RoHS:  
REACH - SVHC:
36W4
36 Position
Panel
Straight
Through Hole
Tray
商标: HARTING
过滤: Unfiltered
型式: Female
高度: 15.4 mm
排数: 3 Row
产品类型: Mixed Contact D-Sub Connectors
外壳电镀: Tin
工厂包装数量: 50
子类别: D-Sub Connectors
零件号别名: 09-69-501-7364 09 69 501 7364 9695017364
单位重量: 17.620 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

库存量: 174

库存:
174
可立即发货
在途量:
250
生产周期:
17
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥147.1486 ¥147.15
¥131.1026 ¥1,311.03
¥124.2435 ¥3,106.09
¥122.3338 ¥6,116.69
¥108.6043 ¥10,860.43
¥99.5869 ¥24,896.73
¥94.8748 ¥47,437.40