09696845200

HARTING
617-09696845200
09696845200

制造商:

说明:
D-Sub触点 DSUB ML 75 OHMS PCB ANG SOLDER CONT. S4

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub触点
RoHS:  
Pin (Male)
商标: HARTING
产品类型: D-Sub Contacts
工厂包装数量: 500
子类别: D-Sub Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Coaxial D-Sub Connectors

HARTING Coaxial D-Sub Connectors are available in two variants: inner conductor soldered and outer part crimped (solder / crimp termination), as well as inner and outer part crimped (crimp / crimp termination). The crimp / crimp version is recommended for medium to large volumes because crimping is faster than soldering. The series offers a 2A working current, 750V / 50Hz test voltage, and ≤10mΩ contact resistance. HARTING Coaxial D-Sub Connectors operate in a 0 to 2GHz frequency range and -55°C to +135°C temperature range.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

供货情况

库存:
无库存
生产周期:
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥75.5179 ¥37,758.95
¥73.2014 ¥73,201.40