10360070001

HARTING
617-10360070001
10360070001

制造商:

说明:
重负荷电源连接器 HAN EX Q7 SET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
REACH - SVHC:
Han Ex
Connector Kits
10 A
7 Position + PE
Crimp
90 V
3A
Top
Male, Female
M20
Zinc Die Cast
IP67
Bulk
Han
商标: HARTING
插入/联系人性别: Male, Female
安装角: Straight
安装风格: Panel
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® Ex Industrial Connector Sets

HARTING Han® Ex Industrial Connector Sets are 3A connectors designed for explosion-proof applications. Each HARTING Han Ex set comprises a hood, housing, and a high pin count insert. The connectors are designed for use in intrinsically safe circuits of categories "ia", "ib," and "ic" of explosion protection method "Ex i." The series is suitable for Zones 0, 1, and 2 for gas and Zones 20, 21, and 22 for dust. The "Ex i" protection method ensures intrinsically safe electrical circuitry that is limited for maximum voltage, current, capacity, and inductance. The blue color of the Han Ex housing indicates that an intrinsically safe circuit is present. The series is ideal for a wide range of applications where the substance being processed or transported is potentially explosive or combustible.

库存量: 7

库存:
7 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥981.2581 ¥981.26
¥834.3581 ¥8,343.58
¥782.1634 ¥19,554.09
¥744.8621 ¥37,243.11
¥710.5327 ¥71,053.27