14110413002000

HARTING
617-14110413002000
14110413002000

制造商:

说明:
可插拔接线端子 4P 160V 6A 2.54 mm pitch SMT header

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 可插拔接线端子
RoHS:  
Headers
4 Position
2.54 mm
Solder
SMD/SMT
6 A
160 V
har-flexicon MSH
Reel
Cut Tape
MouseReel
商标: HARTING
触点材料: Copper Alloy
触点电镀: Tin
可燃性等级: UL 94 V-0
外壳材料: Liquid Crystal Polymer (LCP)
长度: 15.47 mm
安装角: Horizontal
产品类型: Pluggable Terminal Blocks
工厂包装数量: 600
子类别: Terminal Blocks
商标名: har-flexicon
零件号别名: 2,54_MSH-4_T32_BK 254MSH4T32BK
单位重量: 1.489 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-flexicon® SMT Terminal Blocks

HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

库存量: 1,748

库存:
1,748
可立即发货
在途量:
3,000
预期 2026/12/15
生产周期:
10
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按600的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥23.8995 ¥23.90
¥17.1195 ¥171.20
¥14.9725 ¥374.31
¥13.56 ¥678.00
¥11.7407 ¥1,174.07
¥11.2548 ¥2,813.70
整卷卷轴(请按600的倍数订购)
¥10.3395 ¥6,203.70
¥9.3451 ¥11,214.12
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩