15290640503000

HARTING
617-15290640503000
15290640503000

制造商:

说明:
板对板与夹层连接器 har-flex strain relief for IDC connector, 64pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 板对板与夹层连接器
商标: HARTING
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 75
子类别: Board to Board & Mezzanine Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

har-flex® Board IDCs

HARTING har-flex® Board Insulation Displacement Connectors (IDCs) are a compact, permanent cable-to-board solution. These IDCs are designed for applications where a pluggable connection is not required, as it fixes one side of a ribbon cable directly to the PCB. The har-flex board IDCs are compatible with 1.27mm ribbon cables. These IDCs are available for even pin sizes from 6 to 52, as well as 60, 64, 68, 80, and 100 pins/contacts. The har-flex board IDCs increase mechanical reliability and allow for more compact space utilization on the PCB and within the device. These IDCs are RoHS and ELV compliant. Typical applications include robotic arms, industrial motors, high-torque machines, control units, frequency inverters, dynamic energy storing systems, and panels (as part of a device).

库存量: 75

库存:
75 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.3227 ¥13.32
¥11.3339 ¥113.34
¥9.8423 ¥246.06
¥9.3451 ¥700.88
¥8.8479 ¥2,654.37
¥8.5202 ¥4,473.11
¥7.8648 ¥8,258.04
¥7.6501 ¥19,507.76
¥7.2094 ¥36,227.24