17051332602

HARTING
617-17-05-133-2602
17051332602

制造商:

说明:
硬公制连接器 133P TYPE B MALE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 硬公制连接器
RoHS:  
Headers
5 Row
133 Position
Press In
Straight
Gold
2 mm
har-bus HM
Type B
商标: HARTING
触点材料: Copper Alloy
外壳材料: Thermoplastic
产品类型: Hard Metric Connectors
工厂包装数量: 13
子类别: Backplane Connectors
零件号别名: 017-05-133-2602 017 05 133 2602
单位重量: 9.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

库存量: 737

库存:
737
可立即发货
在途量:
403
预期 2026/12/7
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥135.9842 ¥135.98
¥116.3787 ¥1,163.79
¥109.3501 ¥2,843.10
¥106.1296 ¥27,593.70
¥102.8187 ¥52,129.08
¥97.519 ¥97,616.52
2,509 报价