19000005193

HARTING
617-19000005193
19000005193

制造商:

说明:
重负荷电源连接器 CABLE GLAND M25 13-18MM PLASTIC BLK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
Accessories
Cable Gland
M25
Polyamide (PA)
IP68, IP69
商标: HARTING
产品类型: Heavy Duty Power Connectors
工厂包装数量: 10
子类别: Power Connectors
单位重量: 23.496 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® F+B Food & Beverage Connectors

HARTING Han® F+B Food & Beverage Connectors are designed for the food industry and can be configured with 25 different inserts. These connectors can be used to transfer data, signals, or power with contacts up to 40A. The series features an easy-to-clean housing design optimized for the requirements and conditions found in the splash zone. The connectors provide greater flexibility to plan, modify, and clean modular systems in the food industry than previous fixed-cabling systems. HARTING Han® F+B Food & Beverage Connectors are designed with IP69K protection for the permanent, durable protection of the electric connections, also in scenarios involving daily high-pressure or steam cleaning. The plastic material used is FDA 21-approved PP plastic, which is resistant to Ecolab-certified cleaning agents.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
367
预期 2026/11/3
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥61.9579 ¥61.96
¥54.4321 ¥544.32
¥50.8726 ¥1,017.45
¥50.1268 ¥2,506.34
¥47.7312 ¥4,773.12
¥42.9287 ¥8,585.74
¥40.6122 ¥20,306.10
¥37.0527 ¥37,052.70
¥35.9792 ¥71,958.40